Panasonic16SVPG100M铝聚合物电容器
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 4A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
16VDC | |
0.015 | |
Low | |
4000 | |
320@2Min | |
5000 | |
Polar | |
Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
5 X 5.9 | |
-55 | |
105 | |
Tape and Reel | |
5 | |
0.18 | |
5.9 |
EDA / CAD Models |