50% Off
Eaton170M1317
Fuse Square Body 100A 690V Stud Mount Screw 54 X 21mm CSA/UL
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
A great alternative to a circuit breaker, this a square body 170M1317 fuse from Eaton will protect your electronics. This device has a maximum power dissipation of 24 W. This device has a current rating of 100. Its maximum power dissipation is 24 W. It has 2 terminals. The 170M1317 fuse has a screw termination style. The maximum AC voltage rating is 690CE|700@UL VAC. This product is 54 mm long and 21 mm.