Snap Action Switch
17HM5 - Honeywell
Video Transcript
Honeywell
17HM5
Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Lever 0.25A 28VDC 1.95N Screw Mount Solder
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.55
Automotive
Unknown
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.25@28VDC
Maximum Movement Differential (mm)
0.1
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-184
Maximum Operating Temperature (°C)
260
Body Length (mm)
20.04
Body Depth (mm)
6.35
Body Height (mm)
12.19
Operating Force (N)
1.95
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
37 星期
Price:
$831.47
1+
$831.47
25+
$739.78
100+
$679.58
500+
$656.77
1500+
$588.96