Glenair180-060XW06-17-8SA圆形连接器

Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port

This input/output mil-dtl-38999 circular 180-060XW06-17-8SA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. Its shell size is 17-8. It has a straight body orientation. This socket type connector has 8 socket type contacts. This product is 31 mm long with a diameter of 35.7 mm.

3 个零件: 可以在 3 天内配送

    Total$378.19Price for 1

    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 3
      • Price: $378.19