Pomona Electronics1823-0电子测试设备连接器

Conn Banana Adapter F/F 2/2 POS ST 2 Port

Snap in your circuits wires for quick testing by implementing this banana adapter 1823-0 test terminal block from Pomona. This F/F connector's 2 / 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 15 A. 1823-0 is housed in black polypropylene. This test terminal block has a maximum operating temperature of 55 °C. This product is 9.65 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 周
    • Price: $5.423
    1. 5+$5.423
    2. 10+$5.376
    3. 25+$5.322
    4. 50+$5.270
    5. 100+$5.216
    6. 250+$5.165
    7. 500+$5.061
    8. 1000+$5.010
    9. 5000+$4.959