FRIWO1826003外部插入适配器

Plug-In Adapter Single-OUT 8.4V 0.8A Medical

Your electronic devices will need this 1826003 AC to DC power supply from Friwo to convert alternating currents into useful direct currents to operate. It has a voltage of 100 to 240 V and maximum output power of 50 to 60 W. This part's 8.4 outputs can handle a current up to 75 A. This part has a temperature range of 0 °C to 40 °C.

No Stock Available

Quantity Increments of 1 Minimum 69
  • Manufacturer Lead Time:
    36 星期
    • Price: $24.37
    1. 69+$24.37
    2. 100+$24.13
    3. 250+$23.89
    4. 500+$23.65
    5. 1000+$23.41
    6. 2000+$23.18
    7. 2500+$22.95
    8. 3000+$22.72
    9. 5000+$22.49
    10. 10000+$22.27