欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Plug-in Terminal Block |
Gender | F |
Number of Contacts | 18 |
Number of Rows | 1 |
Terminal Pitch (mm) | 3.81 |
Number of Circuits | 18 |
Termination Method | Push-In Spring |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Box |
Product Weight (g) | 12.4 |
Product Length (mm) | 78.97 |
Product Depth (mm) | 22 |
Product Height (mm) | 7.9 |
Housing Color | Orange |