射频二极管
Rectifiers
1N4006-T/R - Micro Commercial Components
Video Transcript
Micro Commercial Components
1N4006-T/R
Rectifiers
Diode Switching 800V 1A 2-Pin DO-41
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Obsolete
Peak Forward Voltage (V)
-55
Maximum Diode Capacitance (pF)
1@Ta=75C
Supplier Temperature Grade
1.1
Maximum RMS Reverse Voltage (V)
150
Diameter
2.7(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
美国
Manufacturer Lead Time:
12 星期
Price: