The 1N4007 by Rectron is a low-cost, high-current capable silicon rectifier with a low forward voltage drop. Compatible with voltages from 50V to 1000V and offering an operating temperature range of -55 to +150°C, this rectifier is well suited to a wide variety of applications and environments.
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.72(Max) mm |
Mounting | Through Hole |
Package Length | 5.51(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |