Vishay1N5251B-TAP齐纳二极管

Diode Zener Single 22V 5% 500mW 2-Pin DO-35 Ammo

Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5251B-TAP zener diode from Vishay. Its test current is 5.6 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

36,648 个零件: 可以今天配送

    Total$0.02Price for 1

    • 可以今天配送

      Ships from:
      美国
      Date Code:
      1634+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 36,648
      • Price: $0.0224