Micro Commercial Components1N5818-TPRectifiers
Diode Schottky 30V 1A 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
100 | |
Single | |
Active | |
-55 | |
-55 to 125 | |
30 | |
1@Ta=90C | |
21 | |
80°C/W | |
0.55 | |
125 | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode 1N5818-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=90C A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.