欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | VCO |
Applications Frequency Range | VHF |
Configuration | Single |
Maximum Reverse Voltage (V) | 10 |
Maximum Reverse Current (uA) | 0.003 |
Minimum Tuning Ratio | 2.8 |
Tuning Ratio Test Condition | 1V/4V |
Minimum Diode Capacitance (pF) | 17.3@1V |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | ESC |
Pin Count | 2 |