欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Switch |
Configuration | Single |
Maximum Reverse Voltage (V) | 30 |
Maximum Forward Current (mA) | 50 |
Maximum Forward Voltage (V) | 1 |
Maximum Series Resistance @ Maximum IF (Ohm) | 1.5@10mA |
Maximum Diode Capacitance (pF) | 0.5@1V |
Frequency Range | VHF |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | USC |
Pin Count | 2 |
Lead Shape | Gull-wing |