30
NewProducts
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
30
NewProducts
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
机电开关
Switch DIP
2-5435640-9 - TE Connectivity
Video Transcript
TE Connectivity
2-5435640-9
Switch DIP
Switch DIP OFF ON SPST 2 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
LTB
美国海关商品代码
8536.50.90.65
SVHC
Yes
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Raised Rocker
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
2
Maximum Current Rating (A)
1@40VDC
Maximum DC Voltage Rating (V)
40
Dielectric Strength
500VDC
Electrical Life (Cycles)
2000/Switch
Actuator Length (mm)
1.27
Seal Location
Bottom
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
4
Total Pitch (mm)
2.54
Row Space (mm)
8
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Body Length (mm)
7.11
Body Depth (mm)
9.65
Body Height (mm)
7.37
Product Length (mm)
7.11
Product Depth (mm)
9.65
Product Height (mm)
8.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4224
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$2.780
4224+
$2.780
5000+
$2.736
10000+
$2.700