TE Connectivity2-552475-1接口连接器

Conn IEEE 488 RCP 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port Tray

The ieee 488 2-552475-1 interface connector from TE Connectivity makes controlling the inputs and outputs of your circuit as easy as ever! This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. Its pitch is 2.16 mm. 2-552475-1 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 36 terminals use the idt termination method. This product is 68.19 mm long, 17.39 mm tall and 15.24 mm deep.

A datasheet is only available for this product at this time.