欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | HDMI Type A |
Gender | F |
Number of Contacts | 19 |
Number of Terminals | 19 |
Terminal Pitch (mm) | 0.5 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 0.5/Contact |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Shell Material | Iron Alloy |
Packaging | Tray� |
Product Length (mm) | 15 |
Product Depth (mm) | 12.3 |
Product Height (mm) | 6.13 |
Contact Material | Copper Alloy |
Housing Material | High Temperature Thermoplastic |
Mounting | Through Hole |