Bourns2027-09-SMLF气体放电管

Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Solder Pad SMD

Reduce the risk of equipment damage with Bourns' 2027-09-SMLF gas discharge tube. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-09-SMLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.42 mm long, 7.92 mm tall and 7.93 mm deep.

41 个零件: 可以今天配送

    Total$0.10Price for 1

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      1723+
      Manufacturer Lead Time:
      4 星期
      Minimum Of :
      1
      Maximum Of:
      41
      Country Of origin:
      哥斯达黎加
         
      • Price: $0.0990
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      1723+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      哥斯达黎加
      • In Stock: 41
      • Price: $0.0990