欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Cable Entry Seal |
Style | Straight |
Body Material | Semi-Rigid Modified Polyolefin |
Color | Black |
Inside Diameter Before Shrinking (mm) | 41.9 |
Inside Diameter After Shrinking (mm) | 18 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Thickness (mm) | 3.05 |
Factory Product Length (mm) | 102 |