24
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
24
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
圆形连接器
21-03-381-1425 - HARTING
Video Transcript
HARTING
21-03-381-1425
圆形连接器
Conn M12 Circular PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
M
Termination Method
IDT
Wire Size (AWG)
22-26
Less Contact
No
Maximum Current Rating (A)
4
Maximum Voltage Rating
50V
Product Weight (g)
56.4
IP Rating
IP65/IP67
Product Length (mm)
51.5
Product Depth (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 星期
Price:
$39.94
1+
$39.94
50+
$37.76
100+
$34.98
500+
$34.23