29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
圆形连接器
21033816401 - HARTING
Video Transcript
HARTING
21033816401
圆形连接器
Conn M12 Circular Adapter SKT/SKT 8 POS ST Panel Mount 2 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
M12 Circular Adapter
Gender
RCP/RCP
Mounting
Panel Mount
Body Orientation
Straight
Polarization
N
Number of Ports
2
Number of Contacts
8
Number of Terminals
N/A
Contact Gender
SKT/SKT
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Zinc Die Cast
Maximum Current Rating (A)
4
Maximum Voltage Rating
60VDC|48VAC
Product Weight (g)
56
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP65/IP67
Mating Style
Threaded
Mating Cycle (Cycles)
100
Product Diameter (mm)
N/A
Product Length (mm)
58
Product Depth (mm)
N/A
Product Height (mm)
N/A
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
16 星期
Price:
$41.64
1+
$41.64
50+
$40.30
100+
$37.33
500+
$36.50