欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 3926.90.99.89 |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Right Angle |
Body Material | Fluid Resistant Modified Elastomer |
Color | Black |
Shrink Wall Type | Thin |
Inside Diameter Before Shrinking (mm) | 32.5/32.5 |
Inside Diameter After Shrinking (mm) | 17.3/6.9 |
Minimum Operating Temperature (°C) | -75 |
Maximum Operating Temperature (°C) | 150 |
Product Thickness (mm) | 1.8 |
Factory Product Length (mm) | 47.05 |