欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 3926.90.9988 |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Right Angle |
Body Material | Flexible Polyolefin |
Color | Black |
Inside Diameter Before Shrinking (mm) | 25.7/25.7 |
Inside Diameter After Shrinking (mm) | 15/7.4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Factory Product Length (mm) | 78.7 |