ERNI Electronics224517连接器插头及 PCB 插座
PCB Connector Assembly Type PCB Mount Receptacle, Connector System Board-to-Board, Header Type
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This hard metric 224517 backplane connector from ERNI Electronics is ideal for linking multiple connectors together. This SKT connector has 50 SKT contacts. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 26.55 mm long, 10.5 mm tall and 5.5 mm deep. It uses the solder termination method.