欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8544.60.60.00 |
Automotive | No |
PPAP | No |
Cable Type | RG58 |
Gender | M-M |
Connector Type A | BNC |
Connector Type B | BNC |
Conductor Material | Brass |
Wire Size (AWG) | 20 |
Cable Length (m) | 2.4 |
Jacket Color | Black |
Impedance (Ohm) | 50 |
Maximum Voltage Rating | 500VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Connector Orientation | Straight to Straight |
Contact Material | Brass |
Contact Plating | Gold |
Jacket Material | Polyvinyl Chloride |
This part has an operating temperature range of -40 to 85 °C. This has a BNC to BNC connector. It has a rg58c/u cable. Its wire is 20 AWG.