Switchcraft2332BX音频及视频连接器
Conn Jack Block F/F 1/1 POS ST Panel Mount 2 Terminal 2 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Jack Block | |
F/F | |
1/1 | |
2 | |
2 | |
Straight | |
Steel | |
Nickel | |
87.63 | |
31.75 | |
60.45 | |
Nickel Silver | |
Panel Mount |
Make a secure connection for your applications' sound with the jack block 2332BX audio and video connector from Switchcraft. This F/F connector has 1 / 1 contacts that are plated with nickel silver. It has a straight body orientation. This connector has 2 ports. This product is 87.63 mm long, 60.45 mm tall and 31.75 mm deep. It has 2 terminals.