热门购买
ERNI Electronics254823连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting this shrouded 254823 header connector from ERNI Electronics to your printed circuit board can help you support multiple physical configuration options. This M connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a male type gender. It has a right angle body orientation. This is a 1-row connector. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 254823 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 19.16 mm long, 5.8 mm tall and 12.2 mm deep.