Rubycon25TLV470M10X10.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Choose this electrolytic 25TLV470M10X10.5 aluminum capacitor from Rubycon for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. It has a tolerance of 20%. Its leakage current is 117.5@2Min μA. This product is 10.5 mm tall with a diameter of 10 mm.
EDA / CAD Models |