Rubycon25TZV470M10X10.5

Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic 25TZV470M10X10.5 aluminum capacitor from Rubycon is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 117.5@2Min μA. Its capacitance value is 470uF. This product is 10.5(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    ManufacturerLeadTime
    • Price: $0.2685
    1. 500+$0.2685
    2. 1000+$0.2496
    3. 2000+$0.2471
    4. 2500+$0.2301
    5. 3000+$0.2278
    6. 4000+$0.2256
    7. 5000+$0.2182
    8. 10000+$0.2085
    9. 20000+$0.1923