Vishay25YD22QT-R单层陶瓷电容器
Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5S 20% (11.7 X 4.3mm) Radial Disc 6.4mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
250VAC|400VAC | |
Y5S | |
Yes | |
Disc | |
Radial | |
6.4 | |
X1/Y2 | |
2 | |
11.7 X 4.3 | |
-30 | |
125 | |
0.64 | |
11.7(Max) | |
4.3(Max) | |
14.9(Max) | |
Through Hole |
EDA / CAD Models |