Compliant with Exemption | |
EAR99 | |
LTB | |
8536.90.40.00 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
12 | |
5 | |
60 | |
85 | |
264 | |
4000VAC | |
45 to 65 | |
±1 | |
83(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
20mV(Max) | |
No | |
-25 | |
70 | |
500 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 32 |
Package Length | 115 |
PCB changed | 8 |
8 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this 2866475 AC to DC power supply from Phoenix Contact. It has a voltage of 12 V. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.