Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 90 |
Package Length | 61 |
PCB changed | 6 |
6 |
With this 2868680 AC to DC power supply from Phoenix Contact your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V. This part's single output can handle a current up to 3.5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.