Amphenol SV Microwave
2906-6002
射频连接器
Conn SMA 0Hz to 27GHz 50Ohm Solder ST Cable Mount M Gold Over Nickel Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.4010
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
M
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 27G
Maximum Insertion Loss (dB)
0.127
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Weight (g)
N/A
Product Diameter (mm)
N/R
Product Length (mm)
11.22
Product Depth (mm)
7.92
Product Height (mm)
N/A
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 500
Quote
Manufacturer Lead Time:
14 星期
Price:
$7.852
1+
$7.852
1000+
$7.835
2500+
$7.757
5000+
$7.377