PHOENIX CONTACT2920243浪涌抑制器
Surge Suppressors 50Hz/60Hz 80A 240VAC/415VAC DIN Rail Plug-In
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Lightning | |
L-N|L-PE | |
Polybutylene Terephthalate/Polyamide | |
50|60 | |
25 | |
120kA | |
60kA | |
230VAC/400VAC | |
335VAC | |
-40 | |
80 | |
53.4 | |
65.5 | |
99 | |
DIN Rail |
This lightning 2920243 surge suppressor from Phoenix Contact will block off unexpected voltage spikes. This devices' clamping voltage is 335VAC. Its maximum surge current is 120kA. 2920243 is housed in polybutylene terephthalate/polyamide. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 53.4 mm long, 99 mm tall and 65.5 mm deep.