Central Semiconductor2N1613 PBFREE通用双极型晶体管
Trans GP BJT NPN 50V 0.5A 800mW 3-Pin TO-39
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
75 | |
50 | |
7 | |
1.3@15mA@150mA | |
1.5@15mA@150mA | |
0.5 | |
20@100uA@10V|20@500mA@10V|35@10mA@10V|40@150mA@10V | |
800 | |
60(Min) | |
-65 | |
200 | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |