欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.21.00.75 |
Type | NPN |
产品类别 | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 40 |
Maximum Collector-Emitter Voltage (V) | 75 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@15mA@150mA|2@50mA@500mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@15mA@150mA|1@50mA@500mA |
Maximum DC Collector Current (A) | 0.6 |
Maximum Collector Cut-Off Current (nA) | 10 |
Minimum DC Current Gain | 100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@1mA@10V|75@10mA@10V |
Maximum Power Dissipation (mW) | 625 |
Maximum Transition Frequency (MHz) | 250(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Ammo |
Supplier Temperature Grade | Automotive |