Optek Technology2N2222AUB通用双极型晶体管
Trans GP BJT NPN 50V 0.8A 300mW 4-Pin LCC1 Waffle
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
75 | |
50 | |
6 | |
1.2@15mA@150mA|2@15mA@500mA | |
0.3@15mA@150mA|1@15mA@500mA | |
0.8 | |
100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | |
300 | |
-65 | |
200 | |
Waffle | |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 2.54 |
Package Length | 3.05 |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | LCC1 |
4 |