Optek Technology2N2907AUB通用双极型晶体管
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin CSMD Waffle
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
60 | |
60 | |
5 | |
1.3@15mA@150mA|2.6@50mA@500mA | |
0.4@15mA@150mA|1.6@50mA@500mA | |
0.6 | |
100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | |
400 | |
-65 | |
200 | |
Waffle | |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 | |
Lead Shape | No Lead |