美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | PNP |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Voltage Range (V) | 30 to 40 |
Maximum Emitter Base Voltage (V) | 3 |
Maximum DC Collector Current (A) | 0.03 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 100000 |
Maximum Collector Cut-Off Current (nA) | 100000 |
Operational Bias Conditions | 10V/2mA |
Minimum DC Current Gain | 15@0.5mA@10V|20@2mA@10V|30@5mA@10V |
Minimum DC Current Gain Range | 2 to 30|30 to 50 |
Maximum Power Dissipation (mW) | 200 |
Typical Power Gain (dB) | 25 |
Maximum Noise Figure (dB) | 3.5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Commercial |
Packaging | Bag |