50% Off
Central Semiconductor2N6295达林顿双极型晶体管
Trans Darlington NPN 80V 4A 50000mW 3-Pin(2+Tab) TO-66 Sleeve
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
80 | |
80 | |
5 | |
4@40mA@4A | |
4 | |
2@8mA@2A|3@40mA@4A | |
4(Min) | |
100@4A@3V|750@2A@3V | |
50000 | |
-65 | |
200 | |
Sleeve | |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.52 |
Package Length | 24.48(Max) + 7.16 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
3 | |
Lead Shape | Through Hole |