Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
350 | |
350 | |
6 | |
0.75@1mA@10mA|0.85@2mA@20mA|0.9@3mA@30mA | |
0.35@2mA@20mA|0.3@1mA@10mA|0.5@3mA@30mA|1@5mA@50mA | |
0.5 | |
50 | |
15@100mA@10V|20@1mA@10V|20@50mA@10V|30@10mA@10V|30@30mA@10V | |
625 | |
200 | |
-55 | |
150 | |
Fan-Fold | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |