Nexperia2PD1820AS,115通用双极型晶体管
Trans GP BJT NPN 50V 0.5A 200mW Automotive AEC-Q101 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
60 | |
50 | |
5 | |
0.6@30mA@300mA | |
0.5 | |
170@150mA@10V|40@500mA@10V | |
200 | |
150(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |