热门搜索
Panasonic2R5TPE470MI钽聚合物电容器
Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Because of its high permittivity dielectric layer, this 2R5TPE470MI polymer electrolyte from Panasonic is best-suited to pass low-frequency signals into various small products. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 117.5 μA. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 470uF.
EDA / CAD Models |