onsemi2SA1418T-TD-E通用双极型晶体管
Trans GP BJT PNP 160V 0.7A 500mW 4-Pin(3+Tab) SOT-89 T/R
EAR99 | |
Obsolete | |
8541.21.00.75 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single Dual Collector | |
1 | |
180 | |
160 | |
6 | |
1.2@25mA@250mA | |
0.5@25mA@250mA | |
0.7 | |
100 | |
200@100mA@5V | |
500 | |
120(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |
Compared to other transistors, the 2SA1418T-TD-E general purpose bipolar junction transistor, developed by ON Semiconductor, can offer a high-voltage solution in your circuit.
EDA / CAD Models |