Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
60 | |
60 | |
7 | |
1.7@0.3A@3A | |
3 | |
100@0.5A@5V | |
2000 | |
9(Typ) | |
150 | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 | |
Lead Shape | Through Hole |