Micro Commercial Components2SC2712-GR-TP通用双极型晶体管
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
60 | |
50 | |
5 | |
0.25@10mA@100mA | |
0.15 | |
100 | |
200@2mA@6V | |
150 | |
80(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |