欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 150 |
Maximum Collector Base Voltage (V) | 160 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 3@7mA@7A |
Maximum Continuous DC Collector Current (A) | 10 |
Maximum Collector Cut-Off Current (uA) | 100 |
Maximum Collector-Emitter Saturation Voltage (V) | 2.5@7mA@7A |
Typical Current Gain Bandwidth (MHz) | 55 |
Maximum Power Dissipation (mW) | 100000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 17.9 mm |
Package Width | 4.8 mm |
Package Length | 15.6 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
Pin Count | 3 |
Lead Shape | Through Hole |