欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Rotary DIP Switch |
Actuator Style | Wheel |
Pole Throw Configuration | SP16T |
Switch Configuration | N.O./N.C. |
Number of Positions | 16 |
Maximum AC Voltage Rating (V) | 20 |
Maximum DC Voltage Rating (V) | 20 |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 300VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 10000 |
Coding | Hexadecimal |
Actuator Length (mm) | 3.3 |
Seal | No |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 6 |
Total Pitch (mm) | 5.08 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Product Length (mm) | 10 |
Product Depth (mm) | 10 |
Product Height (mm) | 9.8 |