欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.50.90.65 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Power |
Actuator Style | Baton Lever |
Pole Throw Configuration | DPDT |
Switch Configuration | ON OFF ON |
Bushing Type | Threaded |
Maximum Current Rating (A) | 20@250VAC 30VDC |
Dielectric Strength | 1500VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 20000 |
Mechanical Life (Cycles) | 40000 |
Actuator Color | Chrome |
Actuator Length (mm) | 17.5 |
Mounting | Panel Mount with Threads |
Termination Style | Quick Connect |
Number of Terminals | 6 |
Terminal Length (mm) | 12.5 |
Seal | Insert Molded/O-Ring(Rubber)/Watertight |
Seal Location | Actuator/Panel/N/A |
Seal Description | Insert Molded/O-Ring(Rubber)/Watertight |
IP Rating | IP67 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Thread Size | M12 x 1 |
Body Length (mm) | 33 |
Bushing Length (mm) | 6.5 |
Body Depth (mm) | 21 |
Body Height (mm) | 23 |
Product Length (mm) | 33 |
Product Depth (mm) | 21 |
Product Height (mm) | 59.5 |