29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
机电开关
Push Button Switches
30-01-04-500-05 - Grayhill
Video Transcript
Grayhill
30-01-04-500-05
Switch Push Button
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Actuator Style
Square Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
1@115VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<=25
Electrical Life (Cycles)
1000000
Actuator Color
Blue
Actuator Length (mm)
6.48
Number of Rows
1
Mounting
Panel Mount
Number of Terminals
2
Base Material
Phenolic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Thread Size
1/2-32
Product Length (mm)
14.99
Product Depth (mm)
14.99
Product Height (mm)
40.77
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
12 星期
Price:
$50.67
1+
$50.67
100+
$48.02
500+
$43.29
1000+
$40.53