欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 7616.10.70.90 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Round Swage |
Gender | F |
Material | Aluminum |
Thread Size | #2-56 |
Body Length (Imperial) (in) | 1/4 |
Thread Depth (Imperial) (in) | 1/4 |
Thread Pitch (Imperial - Decimal) (in) | 0.018 |
Panel Thickness A (Imperial) (in) | 1/16 |
Outer Diameter (Imperial) (in) | 5/32 |
Finish | Plain |
Packaging | Bulk |
Shank Length (Imperial - Decimal) (in) | 0.105 |
Shank Inner Diameter (Imperial - Decimal) (in) | 0.098 |
Shank Outer Diameter (Imperial - Decimal) (in) | 0.125 |